ADG1236YRUZ-REEL7, Analog Switch ICs +/- 15V DUAL SPDT LOW CAP I.C.

ADG1236YRUZ-REEL7, Analog Switch ICs +/- 15V DUAL SPDT LOW CAP I.C.
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
от 10 шт.1 480 руб.
от 100 шт.1 170 руб.
от 250 шт.1 031.50 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Номенклатурный номер: 8004689981
Артикул: ADG1236YRUZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Технические параметры

Brand: Analog Devices
Configuration: 2 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 90 ns
On Resistance - Max: 190 Ohms
On Time - Max: 150 ns
Package / Case: TSSOP-16
Pd - Power Dissipation: 3.5 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG1236
Subcategory: Switch ICs
Supply Current - Max: 230 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 5 V
Switch Continuous Current: 25 mA
Вес, г 0.17

Техническая документация

Datasheet
pdf, 363 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем