ADIS16265/PCBZ, Position Sensor Development Tools Programmable Digital Gyroscope Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 860 руб.
Добавить в корзину 1 шт.
на сумму 46 860 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Position Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADISUSBZ |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Position Sensor Development Tools |
Product Type: | Position Sensor Development Tools |
Product: | Breakout Boards |
Series: | ADIS16265 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADIS16265 |
Tradename: | iSensor |
Type: | Gyroscope Sensor |
Base Product Number | ADIS16265 -> |
ECCN | 7A994 |
Embedded | No |
HTSUS | 8473.30.1180 |
Interface | SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Sensing Range | В±80В°/sec, В±160В°/sec, В±320В°/sec |
Sensitivity | В±0.2% |
Sensor Type | Gyroscope, 1 Axis |
Series | iMEMSВ®, iSensorв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADIS16265 |
Voltage - Supply | 4.75V ~ 5.25V |
Вес, г | 21.73 |
Техническая документация
Datasheet
pdf, 530 КБ
Datasheet ADIS16265/PCBZ
pdf, 461 КБ