ADIS16477-3BMLZ, IMUs - Inertial Measurement Units 6 DOF Prec IMU, 40g (2000 DPS DNR)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
201 100 руб.
Добавить в корзину 1 шт.
на сумму 201 100 руб.
Альтернативные предложения1
Описание
Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
ADIS1647x Precision Mini Industrial IMUsAnalog Devices ADIS1647x Precision Mini Industrial IMUs provide a simple method of integrating a complete inertial system into industrial and Internet of Moving Things applications. The ADIS1647x Mini Industrial IMUs offer six-degree-of-freedom sensing using triple-axis accelerometers and gyroscopes housed in a small, standard surface-mount assembly package. Each of the ADIS1647x inertial sensors incorporates industry-leading iMEMS® technology and signal conditioning to optimize dynamic performance. Developed to meet the navigation- and safety-related demands of the Industrial "Internet of Moving Things", the ADIS1647x sensors are 100% tested and factory calibrated for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas for accurate sensor measurements. Implementing the ADIS1647x Precision Mini Industrial IMUs enable industrial systems to deliver highly precise navigation, guidance, and/or instrument stabilization regardless of wind, turbulence, vibration, temperature, and other environmental disturbances. ADIS1647x"s SPI and register structure provide a simple interface for data collection and configuration control.
Технические параметры
Acceleration: | 40 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 44 mA |
Output Type: | Digital |
Package / Case: | BGA-44 |
Packaging: | Bulk |
Product Category: | IMUs-Inertial Measurement Units |
Product Type: | IMUs-Inertial Measurement Units |
Range: | +/-2000 deg/s |
Resolution: | 32 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 655360 deg/s/LSB, 52428800 LSB/g |
Sensor Type: | 6-axis |
Series: | ADIS16477 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Base Product Number | ADIS16477 -> |
ECCN | 7A994 |
HTSUS | 9031.80.8085 |
Moisture Sensitivity Level (MSL) | 5 (48 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 105В°C |
Output Type | SPI |
Package | Box |
Package / Case | 44-BBGA Module |
REACH Status | REACH Unaffected |
Sensor Type | Accelerometer, Gyroscope, 6 Axis |
Supplier Device Package | 44-BGA Module |
Video File | Analog Devices 1647X Mini Mems IMUs | Digi-Key Dai |
Вес, г | 50 |
Техническая документация
Похожие товары