ADM2863EBRNZ-RL7, RS-485 Interface IC 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD

ADM2863EBRNZ-RL7, RS-485 Interface IC 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD
Изображения служат только для ознакомления,
см. техническую документацию
4 200 руб.
от 10 шт.3 690 руб.
от 25 шт.3 310 руб.
от 100 шт.2 434.40 руб.
Добавить в корзину 1 шт. на сумму 4 200 руб.
Номенклатурный номер: 8004690076
Артикул: ADM2863EBRNZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
ADM286xE Isolated RS-485 Transceivers

Analog Devices ADM286xE Isolated RS-485 Transceivers are a 5.7kVrms signal and power isolated RS-485 transceivers. The devices pass radiated emissions testing to the EN55032 Class B standard with margin on a 2-layer printed circuit board (PCB) using two small external 0402 ferrites on isolated power and ground pins. These devices feature an integrated, low electromagnetic interference (EMI), isolated DC-to-DC converter, which eliminates the need for an external isolated power supply. The isolation barrier provides immunity to system-level electromagnetic compatibility (EMC) standards. The family of isolator devices features ±12kV contact and ±15kV air IEC61000-4-2 ESD protection on the RS-485 A, B, Y, and Z pins. These devices also feature cable invert pins, allowing the user to quickly correct reversed cable connection on the A, B, Y, and Z bus pins while maintaining full receiver fail-safe performance.

Технические параметры

Brand: Analog Devices
Data Rate: 500 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 400
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 28 mA
Package / Case: SOIC-28
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 573 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем