ADT75BRMZ, Board Mount Temperature Sensors LM75 Replacement.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 060 руб.
от 10 шт. —
830 руб.
от 100 шт. —
609 руб.
от 250 шт. —
517.03 руб.
Добавить в корзину 1 шт.
на сумму 1 060 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Sensor SolutionsAnalog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More
Технические параметры
Accuracy: | +/-1 C |
Brand: | Analog Devices |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 525 uA |
Output Type: | Digital |
Package/Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 12 bit |
Series: | ADT75 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Temperature Sensor |
Accuracy - Highest (Lowest) | В±1В°C (В±3В°C) |
Base Product Number | ADT75 -> |
ECCN | EAR99 |
Features | One-Shot, Output Switch, Programmable Limit, Shutd |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | IВІC/SMBus |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
Resolution | 11 b |
RoHS Status | ROHS3 Compliant |
Sensing Temperature - Local | -55В°C ~ 125В°C |
Sensor Type | Digital, Local |
Supplier Device Package | 8-MSOP |
Test Condition | 0В°C ~ 70В°C (-55В°C ~ 100В°C) |
Voltage - Supply | 2.7V ~ 5.5V |
Диапазон Точности Измерения | ±1 C |
Количество Выводов | 8вывод(-ов) |
Максимальная Измеряемая Температура | 125 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Измеряемая Температура | -55 C |
Минимальное Напряжение Питания | 2.7В |
Стиль Корпуса Микросхемы Датчика | MSOP |
Тип Выхода Микросхемы | Открытый Сток |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Accuracy | ?1?C |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Operating Temperature - (?C) | 125 |
Military Qualified | No |
Minimum Operating Supply Voltage - (V) | 3 |
Minimum Operating Temperature - (?C) | -55 |
Packaging | Tape and Reel |
Pin Count | 8 |
Resolution - (bit) | 12 |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Switch Function | Temp Sensor |
Typical Operating Supply Voltage - (V) | 3.3|5 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 344 КБ
Похожие товары