ADUC834BCPZ, 8-bit Microcontrollers - MCU 24/16BIT DUAL ADC WITH EMBEDDED 8BIT MCU

ADUC834BCPZ, 8-bit Microcontrollers - MCU 24/16BIT DUAL ADC WITH EMBEDDED 8BIT MCU
Изображения служат только для ознакомления,
см. техническую документацию
9 400 руб.
от 10 шт.7 860 руб.
Добавить в корзину 1 шт. на сумму 9 400 руб.
Номенклатурный номер: 8004690258
Артикул: ADUC834BCPZ
Бренд: Analog Devices

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Microcontrollers
Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Технические параметры

ADC Resolution: 24 bit
Brand: Analog Devices
Core: 8052
Data Bus Width: 8 bit
Data RAM Size: 2.25 kB
Development Kit: EVAL-ADUC834QSZ
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: I2C/SPI/UART
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 12.58 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 34 I/O
Number of Timers/Counters: 3 Timer
Package / Case: LFCSP-56
Packaging: Tray
Processor Series: ADUC834
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 62 kB
Program Memory Type: Flash
Series: ADUC834
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 2.7 V, 4.75 V
Вес, г 1

Техническая документация

Datasheet
pdf, 1014 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем