ADUM1300BRWZ, Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS
![Фото 1/2 ADUM1300BRWZ, Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS](https://static.chipdip.ru/lib/919/DOC016919514.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/304/DOC005304596.jpg)
1 390 руб.
от 10 шт. —
1 200 руб.
от 25 шт. —
1 130 руб.
от 94 шт. —
973.52 руб.
Добавить в корзину 1 шт.
на сумму 1 390 руб.
Посмотреть аналоги2
Описание
Semiconductors\Interface ICs\Digital Isolators
Isolators for Power ConversionAnalog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.
Технические параметры
Brand: | Analog Devices |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 3 ns(Typ) |
Maximum Operating Temperature: | +105 C |
Maximum Rise Time: | 3 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Operating Supply Current: | 16 mA, 57 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 32 ns |
Pulse Width: | 100 ns |
Series: | ADUM1300 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose |
Category | Isolators |
Configuration | 3/0 |
Data Rate | 10Mbs |
Family | Digital Isolators |
Isolation Rating | 2.5kVrms |
Number of Channels | 3 |
Operating Temperature | -40°C ~ 105°C |
Other Names | ADUM1300BRWZ-RL |
Output Type | Digital |
Package / Case | 16-SOIC(7.5mm Width) |
Packaging | Tape & Reel(TR) |
Propagation Delay | 50ns |
Standard Package | 1 |
Voltage - Supply | 2.7 V ~ 5.5 V |
Вес, г | 0.67 |
Техническая документация
ADuM1300_1301
pdf, 541 КБ
Datasheet
pdf, 564 КБ
Дополнительная информация
Похожие товары