DC1411A, Power Management IC Development Tools LTC3787EUFD Demo Board - 5V to 24Vin to
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 340 руб.
Добавить в корзину 1 шт.
на сумму 37 340 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
LTC3787 - DC / DC, Step Up 1, Оценочная плата неизолированных выходов
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 5 V to 24 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 16 A |
Output Voltage: | 24 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3787 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3787 |
Type: | Voltage Regulator-Switching Regulator |
Board Type | Fully Populated |
Current - Output | 16A |
ECCN | EAR99 |
Frequency - Switching | 350kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Up |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Boost |
RoHS Status | ROHS3 Compliant |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3787 |
Voltage - Input | 5V ~ 24V |
Voltage - Output | 24V |
Вес, г | 381.6 |
Техническая документация
Datasheet
pdf, 998 КБ
Datasheet DC1411A
pdf, 672 КБ
Похожие товары