EVAL-ADXL312Z, Acceleration Sensor Development Tools 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 400 руб.
Добавить в корзину 1 шт.
на сумму 11 400 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Description/Function: | 3 axis accelerometer evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADXL312 |
Interface Type: | I2C, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Breakout Boards |
Series: | ADXL312 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL312 |
Type: | Accelerometer Sensor |
Base Product Number | ADXL312 -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8473.30.1180 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±1.5g, 3g, 6g, 12g |
Sensitivity | 345LSB/g, 172LSB/g, 86LSB/g, 43LSB/g |
Sensor Type | Accelerometer, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL312 |
Voltage - Supply | 2V ~ 3.6V |
Вес, г | 61.69 |
Техническая документация
Datasheet
pdf, 1098 КБ
Datasheet EVAL-ADXL312Z
pdf, 2468 КБ
Похожие товары