EVAL-ADXL335Z, Acceleration Sensor Development Tools Small, Low Power, 3-Axis 3 g Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 760 руб.
Добавить в корзину 1 шт.
на сумму 11 760 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Description/Function: | 3 axis accelerometer evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADXL335 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Breakout Boards |
Series: | ADXL335 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL335 |
Type: | Accelerometer Sensor |
Base Product Number | ADXL335 -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8543.70.9960 |
Interface | Analog |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±3.6g |
Sensitivity | 300mV/g |
Sensor Type | Accelerometer, 3 Axis |
Series | iMEMSВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL335 |
Voltage - Supply | 1.8V ~ 3.6V |
Вес, г | 4.08 |
Техническая документация
Datasheet
pdf, 347 КБ
Datasheet EVAL-ADXL335Z
pdf, 68 КБ
Похожие товары