LT1513CR#PBF, Battery Management SEPIC Const- or Progmable-C/Const-V Bat

LT1513CR#PBF, Battery Management SEPIC Const- or Progmable-C/Const-V Bat
Изображения служат только для ознакомления,
см. техническую документацию
3 270 руб.
от 10 шт.2 790 руб.
от 50 шт.2 560 руб.
от 100 шт.2 097.39 руб.
Добавить в корзину 1 шт. на сумму 3 270 руб.
Номенклатурный номер: 8004691042
Артикул: LT1513CR#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Battery Management
Power Management ADI SLP

Технические параметры

Battery Type: Lead Acid, Lithium-ion, Nickel Cadmium(NiCd), Nickel Metal Hydride(NiMH)
Brand: Analog Devices
Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Current: 4 mA
Operating Supply Voltage: 2.7 V to 25 V
Output Current: 3 A
Output Voltage: 20 V
Package/Case: D2PAK-7
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs
Base Product Number LT1513 ->
Battery Chemistry Multi-Chemistry
Battery Pack Voltage 20V (Max)
Charge Current - Max 2A
Current - Charging Constant - Programmable
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Cells 1
Operating Temperature 0В°C ~ 125В°C (TJ)
Package Tube
Package / Case TO-263-8, DВІPak (7 Leads + Tab), TO-263CA
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Software Download http://ltspice.analog.com/software/LTspiceXVII.exe
Supplier Device Package D2PAK-7
Voltage - Supply (Max) 25V
Base Part Number LT1513
Fault Protection -
Interface -
Manufacturer Linear Technology
Packaging Tube
Part Status Active
Programmable Features -
Series -
Standard Package 50
Вес, г 3

Техническая документация

Datasheet
pdf, 214 КБ
Datasheet
pdf, 213 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

DS2745U+
Maxim
2 700 руб.
LT1513-2IR
Analog Devices
3 130 руб.
LT1513-2CT7
Analog Devices
3 920 руб.
MAX793SCSE+
Analog Devices
2 960 руб.
MAX749ESA+
Analog Devices
2 920 руб.