ADPD188GG-ACEZR7, Ambient Light Sensors Integrated Optical Module with Ambient Light Rejection and Two LEDs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 640 руб.
от 10 шт. —
2 380 руб.
от 25 шт. —
2 170 руб.
от 100 шт. —
1 879.68 руб.
Добавить в корзину 1 шт.
на сумму 2 640 руб.
Описание
Optoelectronics\Optical Detectors and Sensors\Ambient Light Sensors
ADPD188GG Integrated Optical ModuleAnalog Devices ADPD188GG Integrated Optical Module is a complete photometric system designed to measure optical signals from ambient light and from synchronous reflected light emitting diode (LED) pulses. Synchronous measurement offers best-in-class rejection of ambient light interference, both DC and AC. The module integrates a highly efficient photometric front end, two LEDs, and two photodiodes (PD). All of these items are housed in a custom package that prevents light from going directly from the LED to the photodiode without first entering the subject.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.8 V |
Package / Case: | LCC-24 |
Packaging: | Reel, Cut Tape |
Product Category: | Ambient Light Sensors |
Product Type: | Ambient Light Sensors |
Series: | ADPD188GG |
Subcategory: | Optical Detectors and Sensors |
Type: | Integrated Optical Module |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 1.9 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Product Category | Integrated Optical Module |
Supplier Package | LGA |
Typical Operating Supply Voltage (V) | 1.8 |
Вес, г | 0.31 |