ADSP-SC584CBCZ-5A, Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, DDR, LPC package
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 700 руб.
от 10 шт. —
14 550 руб.
Добавить в корзину 1 шт.
на сумму 17 700 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
SHARC® ProcessorsAnalog Devices Inc. SHARC ® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.
Технические параметры
Brand: | Analog Devices |
Core: | ARM Cortex A5, SHARC+ |
Data ROM Size: | 512 kB |
Factory Pack Quantity: Factory Pack Quantity: | 84 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | CAN, I2C, SPI, UART |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB, 2x640 kB |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 500 MHz, 500 MHz |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -40 C |
MMACS: | 1800 |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 3 Core |
Operating Supply Voltage: | 1.1 V |
Package / Case: | BGA-349 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Type: | DDR2, DDR3, LPDDR1 |
Series: | ADSP-SC584 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 1.15 V |
Supply Voltage - Min: | 1.05 V |
Tradename: | SHARC+ |
ADC Channels | 8 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
Device Core | ARM Cortex A5 |
Device Input Clock Speed (MHz) | 500 |
Device Million Instructions per Second (MIPS) | 800 |
ECCN (US) | 3A991a.2. |
Ethernet | 2 |
EU RoHS | Compliant |
Family Name | ADSP-SC58x |
I2C | 3 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
Lead Shape | Ball |
Maximum Operating Supply Voltage (V) | 1.15|3.47 |
Maximum Operating Temperature (°C) | 90 |
Minimum Operating Supply Voltage (V) | 1.05|3.13 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of I/Os | 80 |
Numeric and Arithmetic Format | Floating-Point |
Packaging | Tray |
Part Status | Active |
PCB changed | 349 |
Pin Count | 349 |
PPAP | No |
Program Memory Size | 512KB |
Program Memory Type | ROM |
Programmability | Yes |
RAM Size | 640KB |
SPI | 2 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
Typical Operating Supply Voltage (V) | 1.1|3.3 |
UART | 3 |
USART | 0 |
USB | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем