AFE032IRGZT, Analog Front End - AFE Power Line Communications AFE

AFE032IRGZT, Analog Front End - AFE Power Line Communications AFE
Изображения служат только для ознакомления,
см. техническую документацию
2 720 руб.
от 10 шт.2 340 руб.
от 25 шт.2 090 руб.
от 100 шт.1 684.79 руб.
Добавить в корзину 1 шт. на сумму 2 720 руб.
Номенклатурный номер: 8004693424
Артикул: AFE032IRGZT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog Front End - AFE
AFE032 Power Line Communications Analog Front End

Texas Instruments AFE032 is designed as a low-cost, integrated, power-line communications (PLC), analog front-end (AFE) device capable of transformer-coupled connections to the power-line while under the control of a digital signal processor (DSP) or microcontroller. TI's AFE032 is ideal for driving high-current, low-impedance lines up to 1.9A into reactive loads. Texas Instruments AFE032 detects signals down to 10µVRMS (G3-FCC mode) and is capable of a wide range of gain options to adapt to varying input-signal conditions.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Shutdown, Adj Current Limit
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 15 V
Package / Case: VQFN-48
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Series: AFE032
Subcategory: Data Converter ICs
Type: Powerline Communications AFE
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем