TLC5917IPWR, LED Lighting Drivers 8B Constant-Current LED Sink
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 10 шт. —
390 руб.
от 100 шт. —
282 руб.
от 500 шт. —
231.19 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Semiconductors\Driver ICs\LED Lighting Drivers
The Texas Instruments LED Driver designed to work alone or cascaded. Since each output is independently controlled they can be programmed to be on or off by the user.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Constant Current, Thermal Shutdown |
High Level Output Current: | -1 mA |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 3 V |
Input Voltage: | 3 V to 5.5 V |
Low Level Output Current: | 1 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Outputs: | 8 Output |
Operating Frequency: | 30 MHz |
Operating Supply Voltage: | 3 V to 5.5 V |
Operating Temperature Range: | -40 C to+125 C |
Output Current: | 120 mA |
Output Type: | Constant Current |
Output Voltage: | 20 V |
Package / Case: | TSSOP-16 |
Pd - Power Dissipation: | 0.9 W |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Series: | TLC5917 |
Subcategory: | Driver ICs |
Supply Current - Max: | 22 mA |
Topology: | Boost |
Type: | Linear |
Digital or Analogue Output | Digital |
Display Type | LED |
Number of Pins | 16 Pin |
Number of Segments | 7 |
Package Type | TSSOP |
Supply Voltage | 3 → 5.5 V |
Video Interface Types | Composite Video, S-Video |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 1052 КБ
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Похожие товары