TLC5917QDRQ1, LED Lighting Drivers 8B Constant-Crnt LED Sink Drvr

TLC5917QDRQ1, LED Lighting Drivers 8B Constant-Crnt LED Sink Drvr
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.450 руб.
от 100 шт.364 руб.
от 250 шт.317.61 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8004695773
Артикул: TLC5917QDRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
17V 30MHz 8 120mA 3V~5.5V SOIC-16 LED Drivers ROHS

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Constant Current, Thermal Shutdown
High Level Output Current: -1 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Outputs: 8 Output
Operating Frequency: 30 MHz
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature Range: -40 C to+125 C
Output Current: 120 mA
Output Type: Constant Current
Output Voltage: 17 V
Package / Case: SOIC-Narrow-16
Pd - Power Dissipation: 0.6 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q100
Series: TLC5917-Q1
Subcategory: Driver ICs
Supply Current - Max: 22 mA
Topology: Boost
Type: Linear
Channels 8
Input Voltage 3V~5.5V
Operating temperature -40℃~+125℃
Output Current 120mA
Output Voltage 17V
Switch Frequency 30MHz
Topology -
Type -
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем