TRSF3221EIPWR, RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv

TRSF3221EIPWR, RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.520 руб.
от 100 шт.408 руб.
от 250 шт.359.46 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8004697169
Артикул: TRSF3221EIPWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
TRSF3221E RS232 1Mbit/s Line Driver/Receiver

Texas Instruments TRSF3221E RS232 1Mbit/s Line Driver/Receiver consists of one line driver, one line receiver, and a dual charge-pump circuit with ±15kV IEC ESD protection pin to pin (serial-port connection pins, including GND). The TRSF3221E provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3V to 5.5V supply. The Texas Instruments TRSF3221E operates at data signaling rates up to 1Mbit/s and a driver output slew rate of 24V/µs to 150V/µs.

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 35 mA
Package / Case: TSSOP-16
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 150 ns
Series: TRSF3221E
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем