UA9636ACD, RS-232 Interface IC Dual w/ Adj Slw Rate
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 10 шт. —
320 руб.
от 75 шт. —
233 руб.
от 525 шт. —
207.31 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
2/0 Driver RS232, RS423 8-SOIC
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 7 kb/s |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Function: | Driver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 0 Receiver |
Operating Supply Current: | 18 mA |
Operating Supply Voltage: | 12 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Drivers |
Series: | UA9636A |
Subcategory: | Interface ICs |
Supply Type: | Dual Supply |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 12 V |
Base Product Number | UA9636 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 2/0 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Protocol | RS232, RS423 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Driver |
Voltage - Supply | 10.8V ~ 13.2V |
Automotive | No |
Data Rate | 7Kbps |
Data Transmission Topology | Point-to-Point |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transmitter |
Interface Standards | EIA/TIA-232-E|EIA/TIA-423-B|V.10|V.28 |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±13.2 |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 18 |
Minimum Dual Supply Voltage (V) | ±10.8 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Transmitters | 2 |
Packaging | Tube |
Part Status | LTB |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Commercial |
Transmitter Communication Type | RS-232|RS-423 |
Transmitter Signal Type | Single-Ended |
Typical Dual Supply Voltage (V) | ±12 |
IC Type | Line Transmitter IC |
Package Type | SOIC |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем
Похожие товары