APS3227SP1C-P22, Ambient Light Sensors 3.2x2.7mm AMBIENT LIGHT PHOTO SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7885 шт., срок 6-8 недель
210 руб.
от 10 шт. —
140 руб.
от 100 шт. —
85 руб.
от 1000 шт. —
59.47 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Optoelectronics\Optical Detectors and Sensors\Ambient Light Sensors
IR LEDs & Color/Photo SensorsKingbright IR LEDs and Color/Photo Sensors include GaAlAs/GaAs infrared emitting diodes and phototransistor/photodiode sensors. The infrared emitting diodes are mechanically and spectrally matched to phototransistors. These IR LEDs are suitable for infrared illumination for cameras, machine vision systems, surveillance systems, and industrial electronics.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Half Intensity Angle Degrees: | 120 deg |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 5 V |
Package / Case: | SMD-4 |
Peak Wavelength: | 580 nm |
Product Category: | Ambient Light Sensors |
Product Type: | Ambient Light Sensors |
Product: | Ambient Light Sensors |
Subcategory: | Optical Detectors and Sensors |
Type: | NPN Phototransistor |
Current - Dark (Id) (Max) | 100nA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
HTSUS | 8541.40.7080 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Orientation | Top View |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1210 (3225 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | Kingbright IR LEDs | Digi-Key Daily |
Viewing Angle | 120В° |
Voltage - Collector Emitter Breakdown (Max) | 60V |
Wavelength | 580nm |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 860 КБ
Datasheet APS3227SP1C-P22
pdf, 583 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.