WP937SB/4EGW, LED Circuit Board Indicators Red/Green Diffused 625/568nm 20/16mcd

2135 шт., срок 7-9 недель
880 руб.
от 10 шт.590 руб.
от 100 шт.458 руб.
от 600 шт.336.96 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Альтернативные предложения1
Номенклатурный номер: 8004700169
Артикул: WP937SB/4EGW
Бренд: Kingbright

Описание

Opto-electronics\LED Indication\LED Circuit Board Indicators
Circuit Board Indicators Kingbright´s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.

Технические параметры

Brand: Kingbright
Configuration: 4 Bi-Color LEDs, Quad Level
Factory Pack Quantity: 600
If - Forward Current: 20 mA
Illumination Colour: Red, Green
LED Size: 3 mm
Lens Colour/Style: Tinted, Diffused
Lens Shape: Dome
Luminous Intensity: 20 mcd, 16 mcd
Manufacturer: Kingbright
Mounting Type: Through Hole
Number of LEDs: 4
Packaging: Tube
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2 V, 2.2 V
Viewing Angle: 60 deg
Wavelength: 625 nm, 568 nm
Brand Kingbright
Configuration 4 Bi-Color LEDs, Quad Level
Factory Pack Quantity 600
If - Forward Current 20 mA
Illumination Color Red, Green(x 4)
LED Size 3 mm
Lens Color/Style Tinted, Diffused
Lens Shape dome
Luminous Intensity 20 mcd, 16 mcd
Manufacturer Kingbright
Mounting Type Through Hole
Number of LEDs 4
Packaging Tube
Product Category LED Circuit Board Indicators
RoHS Details
Vf - Forward Voltage 2 V, 2.2 V
Viewing Angle 60 deg
Wavelength 625 nm, 568 nm
Вес, г 3.15

Техническая документация

Datasheet WP937SB/4EGW
pdf, 120 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.