09021327921, DIN 41612 Connectors DIN-SIGNAL B032MS-3,0C1-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 7-9 недель
1 370 руб.
от 10 шт. —
1 070 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
PCB Connection Technology SolutionsHARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | HARTING |
Mounting Angle: | Right Angle |
Number of Positions: | 32 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Headers |
Series: | DIN-Signal B |
Subcategory: | Backplane Connectors |
Termination Style: | Solder Pin |
Tradename: | DIN-Signal |
Type: | Type B |
Connector Type | Header, Male Pins |
Contact Finish | Gold-Palladium |
Current Rating (Amps) | 2A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 3 |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 64 |
Number of Positions Loaded | 32 |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DIN 41612 -> |
Style | B |
Termination | Solder |
Вес, г | 9.75 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары