09030006110, DIN 41612 Connectors DIN SIG HI CURRENT M 40A SLDR

Фото 1/3 09030006110, DIN 41612 Connectors DIN SIG HI CURRENT M 40A SLDR
Изображения служат только для ознакомления,
см. техническую документацию
1476 шт., срок 7-9 недель
1 710 руб.
от 10 шт.1 350 руб.
от 50 шт.1 190 руб.
от 100 шт.1 130.80 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Альтернативные предложения1
Номенклатурный номер: 8004700557
Артикул: 09030006110
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

Технические параметры

Brand: HARTING
Contact Gender: Male
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 40 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: HARTING
Mounting Angle: Right Angle
Packaging: Tray
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Contacts
REACH - SVHC: Details
Series: DIN-Signal M
Subcategory: Backplane Connectors
Termination Style: Solder
Tradename: DIN-Signal
Type: Type M
Contact Termination Solder, PCB
ECCN EAR99
HTSUS 8536.90.4000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Pin or Socket Pin
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series DIN 41612 ->
Type Power
Accessory Type PCB Solder Contact
Colour Gold
Contact Plating Copper Alloy
Gender Male
Material Copper Alloy
Orientation Angled
Вес, г 3.41

Техническая документация

Datasheet
pdf, 1019 КБ
Чертеж
pdf, 201 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.