09451812562XL, Modular Connectors / Ethernet Connectors ix Industrial 10A-1 plug SL-I24
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
157 шт., срок 7-9 недель
2 140 руб.
от 10 шт. —
1 730 руб.
от 50 шт. —
1 570 руб.
от 100 шт. —
1 421.86 руб.
Добавить в корзину 1 шт.
на сумму 2 140 руб.
Альтернативные предложения1
Описание
Connectors\Modular Connectors / Ethernet Connectors
ix Industrial Ethernet Interface SystemHARTING ix Industrial® Cables establish a benchmark for Ethernet interface modularization and digitization. These cables offer a potential replacement for conventional RJ45 connections, taking up 70% less space than RJ45 with more robustness. The cables feature 5000 mating cycles and Cat6A performance for 1/10Gb/s Ethernet. The active locking of the socket and connector uses two stable metal snap-in hooks, providing clear haptic feedback to confirm a secure connection. A robust crimp connection ensures a durable interface that meets the high shock and vibration resistance established in EN 50155 railway specifications. HARTING ix Industrial Interface System is available in Type A (Cat6A Ethernet) and Type B (signal and bus communication) codings and is standardized according to IEC 61076-3-124.
Технические параметры
Application: | 10G Base-T |
Brand: | HARTING |
Color: | Black |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Gender: | Plug(Male) |
IP Rating: | IP20 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount |
Number of Contacts: | 10 Contact |
Number of Ports: | 1 Port |
Number of Positions/Contacts per Port: | 10P10C |
Number of Positions: | 10 Position |
Performance Category: | Cat 6a |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | IDC |
Tradename: | ix Industrial |
Type: | Industrial |
Voltage Rating: | 50 VAC, 60 VDC |
Ethernet Connector Type | IX Industrial |
Number of Ports | 1 |
Number of Ways | 10 |
Series | IX Industrial |
Series Number | 27460201 |
Вес, г | 0.6 |
Техническая документация
Datasheet
pdf, 1360 КБ
Datasheet
pdf, 1367 КБ
Datasheet
pdf, 1791 КБ
Основные виды телефонных разъемов
pdf, 101 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары