21034831405, кабель с разъемами, напряжение 50 В, длина 5 м
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 10 дней
13 920 руб.
Добавить в корзину 1 шт.
на сумму 13 920 руб.
Описание
M8 / M12 Connectors & Cordsets
HARTING M8 / M12 Connectors and Cordsets feature 2A-6A rated current carrying capacity and a rated voltage of 32V-250V. The HARTING M8 / M12 connectors are available in a wide range of specifications, including straight and angled connectors, male and female, shielded and unshielded in A, B, D, and X coding with mating panel feed-through connectors. These connectors offer IDC, crimp, and screw termination styles.
HARTING M8 / M12 Connectors and Cordsets feature 2A-6A rated current carrying capacity and a rated voltage of 32V-250V. The HARTING M8 / M12 connectors are available in a wide range of specifications, including straight and angled connectors, male and female, shielded and unshielded in A, B, D, and X coding with mating panel feed-through connectors. These connectors offer IDC, crimp, and screw termination styles.
Технические параметры
Brand: | HARTING |
Cable Length: | 5 m |
Coding: | D Coded |
Connector End A Pin Count: | 4 Position |
Connector End A: | M12 |
Connector End B Pin Count: | 4 Position |
Connector End B: | M12 |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gender: | Male/Male |
Manufacturer: | HARTING |
Part # Aliases: | 21 03 483 1405 021-03-483-1405 |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Series: | M12 |
Subcategory: | Cable Assemblies |
Type: | System Cable |
Техническая документация
Datasheet
pdf, 129 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.