24020050030, Unmanaged Ethernet Switches Ha-VIS eCon 2050B-AP 2050B-A-P

24020050030, Unmanaged Ethernet Switches Ha-VIS eCon 2050B-AP 2050B-A-P
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
140 000 руб.
Добавить в корзину 1 шт. на сумму 140 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8004701136
Артикул: 24020050030
Бренд: Harting

Описание

Embedded Solutions\Ethernet & Communication Modules\Ethernet Modules
Ha-VIS eCon Ethernet Switches

HARTING Ha-VIS eCon 2000, 3000, and 4000 Ethernet Switches are unmanaged Plug-and-Play Ethernet switches available in slim (eCon 3000 series), flat (eCon 2000 series), and robust (eCon 4000) metal housings. Ha-VIS eCon 2000 and 3000 switches are available with variants including PoE or PoE+ functionality that increase performance in modules and reduce the overall number of components used in control cabinets and in the field. Ha-VIS eCon Ethernet Switches are designed with up to 16 Fast Ethernet, with up to 8 Full Gigabit ports, and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. With an extremely flat design, Ha-VIS eCon 2000 Ethernet Switches are ideal for installations where space is restricted towards the cable connection at the front.

Технические параметры

Brand: HARTING
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: HARTING
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Number of Ports: 5 x RJ45
Operating Supply Current: 6.4 A
Packaging: Bulk
Product Category: Ethernet Modules
Product Type: Ethernet Modules
Product: Ethernet Switches, Unmanaged
Series: Ha-VIS econ
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 60 V
Supply Voltage - Min: 9 V
Tradename: Ha-VIS
Вес, г 0.01

Техническая документация

Чертеж
pdf, 292 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.