AL5809-25QP1-7

Фото 1/2 AL5809-25QP1-7
Изображения служат только для ознакомления,
см. техническую документацию
74 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.56 руб.
от 30 шт.48 руб.
от 100 шт.37.70 руб.
Добавить в корзину 5 шт. на сумму 370 руб.
Номенклатурный номер: 8022712439
Бренд: DIODES INC.

Описание

The DiodesZetex AL5809Q is a constant current linear LED driver that can be connected on the high side or low side of the LEDs as a Constant current Regulator (CCR).

Технические параметры

Dimming Operation PWM
Input Voltage 2.5 → 60 V
Number of Pins 2
Output Current 25mA
Package Type PowerDI 123
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: PWM Dimming
Input Voltage, Max: 60 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 60 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 100 Hz to 200 Hz
Output Current: 25 mA
Output Voltage: 60 V
Package / Case: PowerDI-123-2
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Qualification: AEC-Q100
Series: AL5809
Subcategory: Driver ICs
Topology: Boost
Type: Linear LED Driver

Техническая документация

Datasheet
pdf, 715 КБ
Datasheet
pdf, 714 КБ