AL5890-30P1-13, LED Lighting Drivers 30mA LED Linear Driver, PowerDI123

AL5890-30P1-13, LED Lighting Drivers 30mA LED Linear Driver, PowerDI123
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.78 руб.
от 100 шт.41 руб.
от 1000 шт.28.95 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8004701266
Артикул: AL5890-30P1-13
Бренд: DIODES INC.

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
AL5890 Linear LED Drivers

Diodes Incorporated AL5890 Linear LED Drivers are constant current LED drivers with a 500V DC operating voltage, providing a cost-effective two-pin solution. The AL5890 linear LED removes the need for external current setting resistors and builds a simple driver solution with various fixed output current options. These drivers support both the high-side and low-side driving of LED chains.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 10000
Features: Thermal Foldback Protection
Input Voltage, Max: 400 V
Input Voltage, Min: 7 V
Input Voltage: 7 V to 400 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 20 kHz
Output Current: 30 mA
Output Voltage: 400 V
Package/Case: PowerDI123-2
Packaging: Reel, Cut Tape
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: Constant Current LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 32 mA
Topology: Boost
Вес, г 0.09

Техническая документация

Datasheet
pdf, 1176 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем