2506038007Y0, Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37136 шт., срок 7-9 недель
30 руб.
от 10 шт. —
14 руб.
от 100 шт. —
8.50 руб.
от 500 шт. —
7.11 руб.
Добавить в корзину 1 шт.
на сумму 30 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Surface Mount Ferrite BeadsFair-Rite Surface Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. Fair-Rite Surface Mount Ferrite Beads are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.
Технические параметры
Brand: | Fair-Rite |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Impedance: | 80 Ohms |
Manufacturer: | Fair-Rite |
Maximum DC Current: | 400 mA |
Maximum DC Resistance: | 150 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads |
Series: | 25 |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Tolerance: | 25% |
Type: | Multilayer Ferrite Chip Bead |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Multi-Layer |
Test Frequency (Hz) | 100M |
Impedance (Ohm) | 80 |
Maximum DC Current (A) | 0.4 |
Tolerance | 25% |
Maximum DC Resistance (Ohm) | 0.15 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 1.75 |
Mounting | Surface Mount |
Case Size | 0603 |
Packaging | Tape and Reel |
Product Depth (mm) | 0.95 |
Product Height (mm) | 0.95 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1585 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары