ACPL-337J-500E, Logic Output Optocouplers 2.5A IGBT Gate Drive Optocoupler 15V-30V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 130 руб.
от 10 шт. —
1 520 руб.
от 25 шт. —
1 460 руб.
от 100 шт. —
1 134.32 руб.
Добавить в корзину 1 шт.
на сумму 2 130 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
ACPL-33xJ OptocouplersBroadcom ACPL-33xJ Optocouplers are fully featured 2.5A/4.0A smart gate drive optocoupler devices capable of driving high-power MOSFET or IGBT directly. These devices feature rail-to-rail output with high current, integrated LED driver, active Miller clamp, high desaturation (DESAT) blanking current source, and Under Voltage Lock-Out (ULVO) feedback control circuit, providing complete cost-effective gate drive solutions for motor control and power inverter applications.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 850 |
Fall Time: | 45 ns |
If - Forward Current: | 20 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 4 A |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Open Drain |
Pd - Power Dissipation: | 600 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Rise Time: | 80 ns |
Series: | ACPL-33xJ |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 5 V |
Vr - Reverse Voltage: | 5 V |
корпус | 16-SO |
Вес, г | 0.63 |
Техническая документация
Datasheet ACPL-337J-000E
pdf, 728 КБ