HCNR201-550E, High Linearity Optocouplers 1 Ch 60mW 25mA

HCNR201-550E, High Linearity Optocouplers 1 Ch 60mW 25mA
Изображения служат только для ознакомления,
см. техническую документацию
1 740 руб.
от 10 шт.1 210 руб.
от 25 шт.1 060 руб.
от 100 шт.892.48 руб.
Добавить в корзину 1 шт. на сумму 1 740 руб.
Номенклатурный номер: 8004702658
Артикул: HCNR201-550E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\High Linearity Optocouplers
HCNR200 & HCNR201 Analog Optocouplers
Broadcom HCNR200 and HCNR201 Analog Optocouplers consist of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode monitors and stabilizes the light output of the LED. The nonlinearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The close matching of the photodiodes and advanced design of the package ensure the high linearity and stable gain characteristics of the optocoupler.

Технические параметры

Brand: Broadcom/Avago
Current Transfer Ratio: 0.36%to 0.72%
Factory Pack Quantity: Factory Pack Quantity: 750
If - Forward Current: 20 mA
Isolation Voltage: 1414 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Photodiode
Package / Case: DIP-8 Gull Wing
Pd - Power Dissipation: 60 mW
Product Category: High Linearity Optocouplers
Product Type: High Linearity Optocouplers
Series: HCNR201
Subcategory: Optocouplers
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 2.5 V
Вес, г 1.59

Техническая документация

Datasheet
pdf, 841 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»