HCPL-0900-000E, Digital Isolators Digital Isolator 100MBd

HCPL-0900-000E, Digital Isolators Digital Isolator 100MBd
Изображения служат только для ознакомления,
см. техническую документацию
2 840 руб.
от 10 шт.2 440 руб.
от 50 шт.2 180 руб.
от 100 шт.1 754.65 руб.
Добавить в корзину 1 шт. на сумму 2 840 руб.
Номенклатурный номер: 8004702690
Артикул: HCPL-0900-000E
Бренд: Broadcom Limited

Описание

Semiconductors\Interface ICs\Digital Isolators
HCPL Series High Speed Digital Isolators

Broadcom HCPL Series High Speed Digital Isolators feature fast timing performance and excellent transient immunity specifications. The HCPL series digital isolators are available as single-channel, dual-channel, and quad-channel digital isolators. These isolators feature asymmetric magnetic coupling barrier that offers typical pulse width distortion of 2ns, propagation delay skew of 4ns, and 100Mbaud data rate. These parameters make HCPL series isolators the industry"s fastest digital isolators. The HPCL digital isolators are available in 8-pin PDIP, 8-pin gull wing, 8-pin SOIC packages, and 16-pin SOIC narrow-body and wide-body packages. These isolators operate at -40°C to 100°C temperature range and 3V to 5.5V voltage range. Typical applications include digital fieldbus isolation, multiplexed data transmission, computer peripheral interface, high-speed digital systems, isolated data interfaces, and logic level shifting.

Технические параметры

Brand: Broadcom/Avago
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 100
Isolation Type: Galvanic Isolation
Isolation Voltage: 2500 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 8 uA, 3.3 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 150 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 6 ns
Series: HCPL-0900
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.5066

Техническая документация

Datasheet
pdf, 1107 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»