FN2020B-20-06, Power Line Filters 20A MEDICAL FASTON GENERAL PURPOSE FLTR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 шт., срок 7-9 недель
6 520 руб.
от 10 шт. —
5 570 руб.
от 30 шт. —
5 000 руб.
от 60 шт. —
4 712.81 руб.
Добавить в корзину 1 шт.
на сумму 6 520 руб.
Альтернативные предложения1
Описание
Power\Power Condition\Power Line Filters
Filters for Medical DevicesSchaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.
Технические параметры
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Filter Type: | 1-Phase Single-Stage Filter |
Leakage Current: | 70 uA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 400 Hz |
Packaging: | Bulk |
Part # Aliases: | 800829 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN2020 |
Subcategory: | Power Condition |
Termination Style: | Faston |
Voltage Rating: | 250 VAC |
COO | TH |
ECCN | EAR99 |
HTS | 8532290040 |
MaximumCurrentRating | 20A |
MaximumVoltageRating | 250VAC |
Mounting | FlangeMount |
OperatingFrequency | 0to400Hz |
OperatingTemperature | -25to100°C |
RoHS | Yes |
UnitofMeasure | PerEach |
Вес, г | 210 |
Техническая документация
Datasheet
pdf, 1074 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары