FN2080B-10-06, Power Line Filters 10A MEDICAL FASTON GENERAL PURPOSE FLTR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт., срок 7-9 недель
12 180 руб.
от 10 шт. —
10 670 руб.
от 20 шт. —
9 250 руб.
Добавить в корзину 1 шт.
на сумму 12 180 руб.
Описание
Power\Power Condition\Power Line Filters
Filters for Medical DevicesSchaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.
Технические параметры
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Filter Type: | 1-Phase Two-Stage Filter |
Leakage Current: | 2 uA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 400 Hz |
Part # Aliases: | 800760 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN2080 |
Subcategory: | Power Condition |
Termination Style: | Faston |
Voltage Rating: | 250 VAC |
Applications | General Purpose |
Approval Agency | CSA, ENEC, UR |
California Prop 65 | Warning Information |
Configuration | Two Stage |
Current | 10A |
ECCN | EAR99 |
Filter Type | Single Phase |
Frequency - Operating | DC ~ 400Hz |
HTSUS | 8536.30.8000 |
Inductance | 4.5mH |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Temperature | -25В°C ~ 100В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | FN 2080 -> |
Termination Style | Quick Connect |
Voltage - Rated AC | 110V, 250V |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары