FN9222B-10-06, AC Power Entry Modules MEDICAL 10A

Фото 1/3 FN9222B-10-06, AC Power Entry Modules MEDICAL 10A
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
1 800 руб.
от 10 шт.1 590 руб.
Добавить в корзину 1 шт. на сумму 1 800 руб.
Альтернативные предложения2
Номенклатурный номер: 8004703068
Артикул: FN9222B-10-06
Бренд: Schaffner

Описание

Connectors\Power Connectors\AC Power Entry Modules
Filters for Medical Devices
Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Технические параметры

Brand: Schaffner
Connector Type: IEC-320 C-14
Current Rating: 10 A
Depth: 37.7 mm
Factory Pack Quantity: Factory Pack Quantity: 120
Filter Type: Standard
Filtered: Filtered
Flammability Rating: UL 94 V-2
Fused: No
Inductance: 225 uH
Manufacturer: Schaffner
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Part # Aliases: FN9222B-10/06 803754
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FN9222
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Current Rating 10A
Gender Male
IEC Connector Type C14
Mounting Type Flange Mount
Operating Frequency 0 → 400Hz
Termination Method Faston
Voltage Rating 250 V ac
Width 22.5mm
Вес, г 40

Техническая документация

Datasheet
pdf, 1241 КБ
Datasheet
pdf, 267 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.