FN9222E-1-06, AC Power Entry Modules 1A 250VAC 50/60Hz mounting flanges

FN9222E-1-06, AC Power Entry Modules 1A 250VAC 50/60Hz mounting flanges
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
2 760 руб.
Добавить в корзину 1 шт. на сумму 2 760 руб.
Номенклатурный номер: 8004703070
Артикул: FN9222E-1-06
Бренд: Schaffner

Описание

Connectors\Power Connectors\AC Power Entry Modules
FN9222E & FN9233 IEC Inlet Filters

Schaffner FN9222E and FN9233 IEC Inlet Filters have an integrated earth line choke (FN9222E) with a rated current up to 21A. Schaffner FN9222E and FN9233 filters offer excellent filter attenuation in a small form factor. The Schaffner IEC Inlet Filters feature rear/front or snap-in mounting, as well as different output connections for maximum assembly flexibility.

Технические параметры

Рабочий ток,А 1
Brand: Schaffner
Compliance: UR, CSA, ENEC
Connector Type: IEC-320 C-14
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 120
Filter Type: Standard
Filtered: Filtered
Fused: No
Manufacturer: Schaffner
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Part # Aliases: FN9222E-10-6 802821
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FN9222E
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Вес, г 46

Техническая документация

Datasheet
pdf, 1223 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.