IL19-UK1-H05-3150-200, AC Power Cords 16A C19 UK Line plug Locking Plug 200cm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 7-9 недель
6 760 руб.
от 10 шт. —
5 340 руб.
Добавить в корзину 1 шт.
на сумму 6 760 руб.
Альтернативные предложения2
Описание
Wire & Cable\Cable Assemblies\AC Power Leads
IEC-Locking Power CordsSchaffner IEC-Locking Power Cords are designed to prevent accidental disconnection of electrical equipment with an IEC inlet. No modification is required of existing IEC inlets or filters, allowing for easy retrofit. The IEC Locking System is compatible with flange-mounted C14/C20 IEC inlets/filters and features a tensile force of 200N typically. Schaffner's line of IEC-Lock Power Cords also includes IL13-US2-SJT-3100-xxx hospital-grade power cords.
Технические параметры
Brand: | Schaffner |
Cable Length: | 2 m |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Jacket Colour: | Black |
Manufacturer: | Schaffner |
Part # Aliases: | 813584 |
Plug: | BS1363, Right Angle |
Product Category: | AC Power Leads |
Product Type: | AC Power Cords |
Receptacle: | IEC-320-C19, Locking |
Region: | UK |
Series: | IL19 |
Shielding: | Unshielded |
Subcategory: | Power Cords |
Type: | AC Power Cord w/Lock |
Voltage Rating: | 250 V |
Wire Gauge - AWG: | 14 AWG |
Connector 1 | IEC C19 |
Connector 1 Gender | Female |
Connector 2 | Type G UK Plug |
Connector 2 Gender | Male |
Connector A | IEC C19 |
Connector A Gender | Female |
Connector B | BS 1363 UK Plug |
Connector B Gender | Male |
Current Rating | 16 A |
Voltage Rating | 250 V |
Вес, г | 240 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары