4455CLED-868-PER, Sub-GHz Development Tools EZRadio 868MHz, +10dBm transceiver evaluation board

4455CLED-868-PER, Sub-GHz Development Tools EZRadio 868MHz, +10dBm transceiver evaluation board
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
13 390 руб.
Добавить в корзину 1 шт. на сумму 13 390 руб.
Номенклатурный номер: 8004703251
Артикул: 4455CLED-868-PER

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
EZRadio Tools

Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Low-Current OOK/(G)FSK Sub-GHz Transceiver
Frequency: 868 MHz
Interface Type: USB
Manufacturer: Silicon Laboratories
Part # Aliases: 4455CLED-868-PER-K
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Evaluation Boards
Protocol - Sub GHz: Sub GHz
Subcategory: Development Tools
Tool Is For Evaluation Of: Si4455
Вес, г 191.2

Техническая документация

Datasheet
pdf, 297 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.