Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

C8051F850-C-IM, 8-bit Microcontrollers - MCU 8kB/512B RAM, ADC, QFN20

C8051F850-C-IM, 8-bit Microcontrollers - MCU 8kB/512B RAM, ADC, QFN20
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
920 руб.
от 10 шт.740 руб.
от 100 шт.577 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8004703316
Артикул: C8051F850-C-IM

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
C8051F85x/86x 8-bit Flash MCUs

Silicon Labs C8051F85x and C805186x 8-bit Flash microcontrollers are highly integrated AEC-Q100 (automotive) qualified MCUs featuring a highly-efficient enhanced 8051 pipelined architecture. These Silicon labs MCUs offer 2 to 8kB Flash, 256/512b RAM, and a 12-bit multi-channel analog to digital converter (ADC). C8051F85x and C8051F86x operate over an extended temperature range (up to 125°C) and include a host of communication peripherals (SMBus/I 2 C, SPI, UART). This Silicon Labs MCU family also supports three independently configurable enhanced resolution PWM channels and has built-in hardware kill/safe state capability for overcurrent protection and fault detection. C8051F85x and C8051F86x MCUs are an ideal fit for low-memory, low-pin count applications. Development tools are available to evaluate the functionality of these high-performance MCUs.

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 120
Interface Type: I2C, SPI, UART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 15 Channel
Number of I/Os: 16 I/O
Number of Timers/Counters: 4 Timer
Package / Case: QFN-20
Packaging: Tube
Processor Series: C8051F85x
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: C8051F850
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Вес, г 0.05

Техническая документация

Datasheet
pdf, 3216 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.