Si5332-6IX-EVB, Clock & Timer Development Tools 6-Output Si5332 Customer Eval Kit; Inter

Si5332-6IX-EVB, Clock & Timer Development Tools 6-Output Si5332 Customer Eval Kit; Inter
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 740 руб.
Добавить в корзину 1 шт. на сумму 39 740 руб.
Номенклатурный номер: 8004703367
Артикул: Si5332-6IX-EVB
Бренд: Skyworks Solutions

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
Si5332 Evaluation Kits

Skyworks Solutions Inc. SI5332 Development Kits evaluate the Si5332 6/8/12-Output Any-Frequency Clock Generators. The generators are ideally suited to replace multiple clock ICs and oscillators with a single device. The generators are based on Skyworks proprietary MultiSynth™ adjustable frequency synthesis technology. The dev kits make it easy to move from ClockBuilder Pro device configuration to hands-on performance evaluation.

Технические параметры

Brand: Skyworks Solutions, Inc.
Description/Function: 6 Output
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Skyworks
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Boards
Series: Si5332
Subcategory: Development Tools
Tool Is For Evaluation Of: Si5332
Type: Clock Generators
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1059 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.