SI8422AD-D-ISR, Digital Isolators 5 kV 1 forward & 1 reverse 2-channel isolator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5574 шт., срок 7-9 недель
910 руб.
от 10 шт. —
730 руб.
от 100 шт. —
557 руб.
от 250 шт. —
526.88 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Альтернативные предложения1
Описание
Semiconductors\Interface ICs\Digital Isolators
Si841x & Si842x 5kV Digital IsolatorsSkyworks Solutions Inc. Si841x and Si842x 5kV digital isolators expand the existing ISOpro family to offer up to 5kV isolation rating options. The robust architecture of the Si841x and Si842x 5kV digital isolators allows for design into safety-critical systems with up to 3 times the operating life of optocoupler based solutions. Skyworks Si841x and Si842x 5kV digital isolators support data rates from DC up to 150Mbps to fit a wide variety of applications from signaling to real-time data acquisition. These Skyworks devices enable operation in environments that demand higher levels of isolation and protection, industrial and medical applications, and allow for universal power system design with support for global voltage levels. The Si841x and Si842x 5kV digital isolators feature optimized isolator design that includes reliability enhancements such as improved ESD circuitry that provides up to 2 times better ESD performance compared to competing for digital isolators and 2 times better common mode transient immunity than optocoupler solutions.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1250 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Package / Case: | SOIC-Wide-16 |
Pd - Power Dissipation: | 150 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 35 ns |
Protocol Supported: | General Purpose |
Pulse Width Distortion: | 25 ns |
Pulse Width: | 250 ns |
Reverse Channels: | 1 Channel |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose |
Automotive | Yes |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 1/1 |
Maximum Data Rate | 1Mbps |
Maximum Fall Time (ns) | 4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 10 |
Maximum Power Dissipation (mW) | 150 |
Maximum Propagation Delay Skew (ns) | 40 |
Maximum Propagation Delay Time (tPHL) (ns) | 35 |
Maximum Propagation Delay Time (tPLH) (ns) | 35 |
Maximum Rise Time (ns) | 4 |
Maximum Working Insulation Voltage | 891Vp |
Minimum Common Mode Rejection (kV/us) | 20 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | Unknown |
Standard Package Name | SO |
Supplier Package | SOIC W |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 1.06 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары