SI8602AD-B-IS, Digital Isolators 5 kV uni- and bi-directional isolator
![Фото 1/3 SI8602AD-B-IS, Digital Isolators 5 kV uni- and bi-directional isolator](https://static.chipdip.ru/lib/099/DOC027099003.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/205/DOC015205609.jpg)
![](https://static.chipdip.ru/lib/510/DOC021510644.jpg)
491 шт., срок 6-8 недель
1 450 руб.
от 10 шт. —
1 210 руб.
от 25 шт. —
1 120 руб.
от 92 шт. —
902.94 руб.
Добавить в корзину 1 шт.
на сумму 1 450 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Si86xx Digital IsolatorsSkyworks Solutions Inc. Si86xx Digital Isolators offer highly reliable, high-speed operation for demanding applications with isolation ratings up to 5kV. Si86xx Digital Isolators replace optocouplers in target applications requiring robust operation and high levels of insulation protection, such as industrial automation and drives, motor control, and medical systems. The Si86xx family offers an isolation solution for isolated AC-DC and DC-DC power supplies, as well as solar panel microinverters, data communications systems, and hybrid electric vehicles (HEVs). Si86xx isolators deliver a data rate of 150Mbps across a temperature range of -40°C to +125 C, as well as ultra-low-power operation of less than 1.6mA per channel at 1Mbps for energy-efficient system design.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 10 Mb/s |
Development Kit: | si86xxiso-kit |
Factory Pack Quantity: Factory Pack Quantity: | 46 |
Forward Channels: | 0 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 4.7 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | +/-75 mA |
Package / Case: | SOIC-Wide-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 275 mW |
Polarity: | Bidirectional, Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 20 ns |
Protocol Supported: | I2C |
Pulse Width Distortion: | 12 ns |
Pulse Width: | 40 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 0 Channel |
Series: | SI8602AD |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | I2C Isolator |
Brand | Silicon Labs |
Factory Pack Quantity | 46 |
Isolation Voltage | 5 kVrms |
Manufacturer | Silicon Laboratories |
Maximum Data Rate | 10 Mb/s |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Package / Case | SOIC-Wide-16 |
Packaging | Tube |
Power Dissipation | 220 mW |
Product Category | Digital Isolators |
Propagation Delay Time | 44 ns |
RoHS | Details |
Series | Si8602AD |
Supply Current | 3.1 mA, 4.7 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Type | I2C |
Unit Weight | 0.001764 oz |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 7.1 mA |
Mounting Type | Surface Mount |
Number of Pins | 16 |
Package Type | SOIC |
Rise Time | 4ns |
Width | 7.5mm |
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Fall Time (ns) | 4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 10 |
Maximum Power Dissipation (mW) | 275 |
Maximum Propagation Delay Skew (ns) | 20 |
Maximum Propagation Delay Time (tPHL) (ns) | 20 |
Maximum Propagation Delay Time (tPLH) (ns) | 20 |
Maximum Quiescent Supply Current (mA) | 7.1/4.7 |
Maximum Rise Time (ns) | 4 |
Maximum Working Insulation Voltage | 1200Vp |
Minimum Common Mode Rejection (kV/us) | 35 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Open Drain |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 562 КБ
Datasheet
pdf, 760 КБ
Datasheet
pdf, 824 КБ
Datasheet SI8605AB-B-IS1
pdf, 2531 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары