SI8631EC-B-IS1, Digital Isolators 3.75 kV 2 forward & 1 reverse 3-channel isolator

SI8631EC-B-IS1, Digital Isolators 3.75 kV 2 forward & 1 reverse 3-channel isolator
Изображения служат только для ознакомления,
см. техническую документацию
574 шт., срок 7-9 недель
1 000 руб.
от 10 шт.830 руб.
от 96 шт.616 руб.
от 288 шт.543.26 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8004703437
Артикул: SI8631EC-B-IS1
Бренд: Skyworks Solutions

Описание

Semiconductors\Interface ICs\Digital Isolators
Digital Isolators
Skyworks CMOS digital isolators are mixed-signal IC solutions that leverage Skyworks' superior isolation and high-voltage expertise to enhance power system performance, flexibility, and reliability while reducing system size and cost. The entire isolation portfolio supports isolation voltages up to 5kV. Skyworks Si84xx digital isolators are the industry's highest-performance, easiest-to-use, and lowest-cost line of 2.5kVrms to 5.0kVrms rated digital isolators. These digital isolators are 10 times more reliable than optocouplers. The Si86xx family is the industry's highest-performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5kVrms isolation ratings. Based on pCMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.

Технические параметры

Brand: Skyworks Solutions, Inc.
Data Rate: 150 Mb/s
Development Kit: si86xxiso-kit
Factory Pack Quantity: Factory Pack Quantity: 48
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3750 Vrms
Manufacturer: Skyworks
Maximum Fall Time: 4 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 4 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 10 mA
Package / Case: SOIC-Narrow-16
Packaging: Tube
Pd - Power Dissipation: 275 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 8 ns
Protocol Supported: General Purpose
Pulse Width Distortion: 4.5 ns
Pulse Width: 5 ns
Qualification: AEC-Q100
Reverse Channels: 1 Channel
Series: si863x
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Type: General Purpose
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1256 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.