SLWRB4104A, Development Boards & Kits - Wireless EFR32BG13 2.4 GHz 10 dBm Radio Board

SLWRB4104A, Development Boards & Kits - Wireless EFR32BG13 2.4 GHz 10 dBm Radio Board
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 6-8 недель
13 320 руб.
Добавить в корзину 1 шт. на сумму 13 320 руб.
Номенклатурный номер: 8004703454
Артикул: SLWRB4104A

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Wireless
BLUETOOTH® Low Energy SoC Radio Boards

Silicon Labs BLUETOOTH® Low Energy System-on-Chip Radio Boards are designed for use with the Blue Gecko Starter Kit. Included on each board are two connectors enabling easy use for plug-and-play access. The design supports different SoC Radio Boards, allowing developers to explore BLUETOOTH low-energy and wireless applications.

Технические параметры

Brand: Silicon Labs
Core: ARM Cortex M4
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Silicon Laboratories
Packaging: Bulk
Product Category: Development Boards & Kits-Wireless
Product Type: Development Boards & Kits-Wireless
Product: Development Boards
RF Frequency: 2.4 GHz
Subcategory: Development Tools
Tool Is For Evaluation Of: EFR32BG13P632F512GM48
Вес, г 100

Техническая документация

Datasheet SLWRB4104A
pdf, 1111 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.