51513521000F, LED Light Pipes 5mm PMVLP CONVEX .162inx1in

51513521000F, LED Light Pipes 5mm PMVLP CONVEX .162inx1in
Изображения служат только для ознакомления,
см. техническую документацию
1890 шт., срок 7-9 недель
340 руб.
от 10 шт.190 руб.
от 100 шт.147 руб.
от 200 шт.139.43 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8004704245
Артикул: 51513521000F
Бренд: Dialight

Описание

Opto-electronics\LED Indication\LED Light Pipes
Optopipe® 5mm Output Panel Mount Light Pipes

Dialight Optopipe ® 5mm Output Panel Mount Light Pipes are designed for both single and multiple colored LEDs. These light pipes provide an excellent solution for products with a PCB parallel to the front panel in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. These light pipes are available in flat, convex, and domed lens styles for optimum viewing angles. The Optopipe panel mount light pipe solutions are a cost-effective way of bringing indication to the front panel.

Технические параметры

Body Length: 25.4 mm
Body Shape: Round
Brand: Dialight
Color: Clear
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Dialight
Material: Polycarbonate(PC)
Mounting Style: Panel Mount
Orientation: Vertical
Packaging: Bulk
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Rigid Light Pipes
Subcategory: LED Indication
Вес, г 0.46

Техническая документация

Datasheet
pdf, 556 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.