8656O25PLTXLF, D-Sub Standard Connectors 25P SHELL SZ B PIN W/CLINCH NUTS

8656O25PLTXLF, D-Sub Standard Connectors 25P SHELL SZ B PIN W/CLINCH NUTS
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.400 руб.
от 120 шт.348 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8004705541
Артикул: 8656O25PLTXLF
Бренд: Amphenol

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub I/O Connectors

Amphenol FCI D-Subminiature I/O Connectors are part of an industry standard for applications requiring robust and reliable connectors. These input/output interconnects address a wide variety of applications in the telecommunications, data, consumer, industrial, military, instrumentation, and medical fields. The FCI D-Subminiature I/O Connector line includes models for high density, high performance, power, press-fit, pin-in-paste, and µTCA® Power, as well as cable connectors, accessories, and an economy range line. Termination styles include crimp, press-fit, SMD/SMT, solder, and through hole.

Технические параметры

Количество контактов 25
Brand: Amphenol FCI
Contact Gender: Without Pin Contacts
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 180
Filtered: Unfiltered
Gender: Male
Insert Arrangement: B25
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 25 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Steel
Shell Plating: Tin
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: Crimp
Type: Plug
Voltage Rating: 300 V