1019700, Fiber Optic Transmitters, Receivers, Transceivers FOC-FDX20-PP SCD6-OM2-PT9

1019700, Fiber Optic Transmitters, Receivers, Transceivers FOC-FDX20-PP SCD6-OM2-PT9
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
80 910 руб.
Добавить в корзину 1 шт. на сумму 80 910 руб.
Номенклатурный номер: 8004706501
Артикул: 1019700
Бренд: Phoenix Contact

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
FDX20 Splice Boxes
Phoenix Contact FDX20 Splice Boxes ensure continuously reliable data transmission in real time. With their compact and uniform design, FDX20 Splice Boxes provide ample interior space for securely connecting fiber optics. Phoenix Contact FDX20 offers up to 12 duplex front connections and compact dimensions, providing more space in the control cabinet. Phoenix Contact FDX20 Splice Boxes feature IP20 protection as well as intuitive front panel operation and clear control cabinet layout.

Технические параметры

Brand: Phoenix Contact
Connector Type: SC
Factory Pack Quantity: Factory Pack Quantity: 1
Fiber Type: Multimode
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Splice Box
Subcategory: Fiber Optic
Wavelength: 850 nm, 1300 nm
Вес, г 764

Техническая документация

Datasheet
pdf, 695 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.