1054762, Fuse Holder TTC-6-FC-UT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7-9 недель
5 420 руб.
Добавить в корзину 1 шт.
на сумму 5 420 руб.
Описание
Circuit Protection\Fuse Holders\Fuse Holder
TERMITRAB Complete Thin Surge ProtectionPhoenix Contact TERMITRAB Complete Thin Surge Protection features surge protective devices with an overall width of only 3.5mm or 6mm, allowing a higher packing density in the control cabinet. These narrow components reliably protect measurement and control applications from transient overvoltages while requiring minimum space. With the optional visual monitoring, engineers can integrate up to 40 protective devices into the remote signaling system without additional cost and effort. The devices are tested with surge currents, installation and operation, vibration, temperatures (-40°C to +85°C), salt spray, corrosive gas, and more.
Технические параметры
Brand: | Phoenix Contact |
Current Rating: | 6.3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Fuse Size / Group: | 5 mm x 20 mm |
IP Rating: | IP20 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail |
Number of Poles: | 1 Pole |
Product Category: | Fuse Holder |
Product Type: | Fuse Holders |
Product: | Fuse Modules |
Subcategory: | Fuses |
Termination Style: | Screw |
Type: | Miniature |
Voltage Rating: | 60 VDC |
Accessory Type | Housing |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | RoHS Compliant |
Вес, г | 9.24 |
Техническая документация
Datasheet
pdf, 209 КБ
Держатели предохранителей
pdf, 137 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары