1403492, Ethernet Cables / Networking Cables VS-M12MS-IP20-94B- LI/3,0

1403492, Ethernet Cables / Networking Cables VS-M12MS-IP20-94B- LI/3,0
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 090 руб.
от 5 шт.21 390 руб.
Добавить в корзину 1 шт. на сумму 24 090 руб.
Номенклатурный номер: 8004706687
Артикул: 1403492
Бренд: Phoenix Contact

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
M12 Circular Connectors & Cable Assemblies
Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Технические параметры

Brand: Phoenix Contact
Cable Length: 3 m
Coding: A Coded
Connector End A Pin Count: 8 Position
Connector End A: M12
Connector End B Pin Count: 8 Position
Connector End B: RJ45
Description/Function: Network Cable
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
IP Rating: IP20, IP67
Jacket Color: Blue(Water Blue)
Jacket Material: Polyurethane(PUR)
Manufacturer: Phoenix Contact
Packaging: Bulk
Part # Aliases: VS-M12MS-IP20-94B-LI/3.0 VSM12MSIP2094BLI30
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Tradename: PLUSCON Data
Type: Cat 5
Wire Gauge - AWG: 26 AWG
Вес, г 159.7

Техническая документация

Datasheet
pdf, 386 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.