2909903, Circuit Breaker Accessories PTCB E1 24DC/2A NO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
449 шт., срок 7-9 недель
7 730 руб.
от 10 шт. —
6 490 руб.
Добавить в корзину 1 шт.
на сумму 7 730 руб.
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breaker Accessories
Control Cabinet SolutionsPhoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Brand: | Phoenix Contact |
Current Rating: | 12 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Phoenix Contact |
Mounting Style: | DIN Rail |
Product Category: | Circuit Breaker Accessories |
Product Type: | Circuit Breaker Accessories |
Series: | PTCB |
Subcategory: | Circuit Breakers |
Type: | Circuit Breaker |
Voltage Rating: | 24 V |
Actuator Type | Lever |
Breaker Type | Solid State |
Current Rating (Amps) | 2A |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Illumination | None |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Package | Box |
RoHS Status | RoHS Compliant |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Voltage Rating - DC | 24V |
Current Rating | 2A |
Mounting Style | DIN Rail Mount |
Number of Channels | 1 |
Range | Electronic Device Circuit Breaker |
Rated DC Voltage | 24V |
Series | PTCB |
Вес, г | 48.61 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары