3006P-7-503LF, Trimmer Resistors - Through Hole 50K 3/4" 10% Sealed Multi Turn
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
930 руб.
от 10 шт. —
740 руб.
от 100 шт. —
555 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - Through Hole
Trimpot® Trimming PotentiometersBourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Технические параметры
Модель | 3006 | |
Номин.сопротивление | 50 kOhms | |
Точность,% | 10% | |
Номин.мощность,Вт | 750 mW(3/4 W) | |
Макс.рабочее напряжение,В | 400 V | |
Количество оборотов | 15 | |
Adjustment: | Side Slot | |
Brand: | Bourns | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Horizontal Adjustment | |
Packaging: | Tube | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Multiturn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | PC Pin | |
Type: | 0.75 in Rectangular Trimming Potentiometer | |
Automotive | No | |
ECCN (US) | EAR99 | |
Electrical Rotation (°) | 5400 | |
EU RoHS | Compliant with Exemption | |
Linear or Logarithmic | Lin | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Voltage Rating (V) | 400 | |
Mechanical Rotational Life (Cycles) | 200 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Elements | 1 | |
Packaging | Tube | |
Part Status | Active | |
Positions of Adjustment | Side | |
PPAP | No | |
Shaft Diameter (mm) | 2.36 | |
Technology | Cermet | |
Temperature Coefficient (ppm/°C) | ±100 | |
Termination Style | Pin | |
Type | Trimmer | |
Maximum Resistance | 50kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 15 | |
Orientation | Side Adjust | |
Вес, г | 1.13 |
Техническая документация
Дополнительная информация
Похожие товары